
Technical specifications
- Product type
LCD
- Type
DEM16216FDH-PRGB-N
- Controller type
ST7066U-0A
- Font colour
Black
RGB
- Background colour
RGB
Black
- Type (display)
Dot Matrix
- Digit height
5.55 mm
- Operating voltage
4 V
- Dim
(W x H x D) 80 x 36 x 10.5 mm
- Depth
10.5 mm
- Height
36 mm
- Width
80 mm
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3042968 Display Elektronik LCD Black, RGB RGB, Black (W x H x D) 80 x 36 x 10.5 mm DEM16216FDH-PRGB-N
User & Safety Instructions
User & Safety Instructions 3042968 Display Elektronik LCD Black, RGB RGB, Black (W x H x D) 80 x 36 x 10.5 mm DEM16216FDH-PRGB-N









