
Highlights & Details
Display electronic LCD dot matrix module
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM40271FGH-PW
- Controller type
ST7066U-0A
- Font colour
Black
- Background colour
White
- Type (display)
Dot Matrix
- Digit height
5.69 mm
- Operating voltage
3 V
- Operating voltage
2.7 - 5.5 V
- Max. current consumption
60 mA
- Dim
(W x H x D) 182 x 33.5 x 14.5 mm
- Depth
14.5 mm
- Height
33.5 mm
- Width
182 mm
- Min. operating voltage
2.7 V
- Max. operating voltage
5.5 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043062 Display Elektronik LCD Black White (W x H x D) 182 x 33.5 x 14.5 mm DEM40271FGH-PW
User & Safety Instructions
User & Safety Instructions 3043062 Display Elektronik LCD Black White (W x H x D) 182 x 33.5 x 14.5 mm DEM40271FGH-PW










