
Technical specifications
- Product type
LCD
- Type
DEM08171FGH-PW
- Controller type
ST7066U
- Font colour
Black
- Background colour
White
- Type (display)
Dot Matrix
- Digit height
7.93 mm
- Operating voltage
3.2 V
- Operating voltage
4.5 - 5.5 V
- Max. current consumption
15 mA
- Dim
(W x H x D) 60 x 33 x 12 mm
- Depth
12 mm
- Height
33 mm
- Width
60 mm
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3042885 Display Elektronik LCD Black White (W x H x D) 60 x 33 x 12 mm DEM08171FGH-PW
User & Safety Instructions
User & Safety Instructions 3042885 Display Elektronik LCD Black White (W x H x D) 60 x 33 x 12 mm DEM08171FGH-PW










