
Technical specifications
- Product type
LCD
- Type
DEM16228FGH-PW
- Controller type
ST7070-0B-01
- Font colour
Black
- Background colour
White
- Type (display)
Dot Matrix
- Digit height
8.12 mm
- Operating voltage
3.5 V
- Operating voltage
4.5 - 5.5 V
- Max. current consumption
30 mA
- Dim
(W x H x D) 67 x 32.9 x 14 mm
- Depth
14 mm
- Height
32.9 mm
- Width
67 mm
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3042986 Display Elektronik LCD Black White (W x H x D) 67 x 32.9 x 14 mm DEM16228FGH-PW
User & Safety Instructions
User & Safety Instructions 3042986 Display Elektronik LCD Black White (W x H x D) 67 x 32.9 x 14 mm DEM16228FGH-PW









