
Technical specifications
- Product type
LCD
- Type
DEM16216FGH-PW
- Controller type
ST7066U-0A
- Font colour
Black
- Background colour
White
- Type (display)
Dot Matrix
- Digit height
5.55 mm
- Operating voltage
4 V
- Operating voltage
4.7 - 5.3 V
- Max. current consumption
45 mA
- Dim
(W x H x D) 80 x 36 x 10.5 mm
- Depth
10.5 mm
- Height
36 mm
- Width
80 mm
- Min. operating voltage
4.7 V
- Max. operating voltage
5.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3042970 Display Elektronik LCD Black White (W x H x D) 80 x 36 x 10.5 mm DEM16216FGH-PW
User & Safety Instructions
User & Safety Instructions 3042970 Display Elektronik LCD Black White (W x H x D) 80 x 36 x 10.5 mm DEM16216FGH-PW









