
Highlights & Details
Display electronic LCD dot matrix module
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM20232SBH-PW-N
- Controller type
ST7066U-0A-B
- Font colour
Black
White
- Background colour
White
- Type (display)
Dot Matrix
- Digit height
8.30 mm
- Operating voltage
4.2 V
- Operating voltage
4.5 - 5.5 V
- Max. current consumption
60 mA
- Dim
(W x H x D) 146 x 43 x 14 mm
- Depth
14 mm
- Height
43 mm
- Width
146 mm
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042997 Display Elektronik LCD Black, White White (W x H x D) 146 x 43 x 14 mm DEM20232SBH-PW-N
User & Safety Instructions
User & Safety Instructions 3042997 Display Elektronik LCD Black, White White (W x H x D) 146 x 43 x 14 mm DEM20232SBH-PW-N










