
Technical specifications
- Product type
LCD
- Type
DEM20488SBH-PW-N
- Controller type
ST7066U-0A
- Font colour
Black
White
- Background colour
White
- Type (display)
Dot Matrix
- Digit height
4.03 mm
- Operating voltage
3 V
- Operating voltage
4.5 - 5.5 V
- Max. current consumption
15 mA
- Dim
(W x H x D) 77 x 47 x 10.1 mm
- Depth
10.1 mm
- Height
47 mm
- Width
77 mm
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3043003 Display Elektronik LCD Black, White White (W x H x D) 77 x 47 x 10.1 mm DEM20488SBH-PW-N
User & Safety Instructions
User & Safety Instructions 3043003 Display Elektronik LCD Black, White White (W x H x D) 77 x 47 x 10.1 mm DEM20488SBH-PW-N










