
Technical specifications
- Product type
LCD
- Type
DEM20121SYH-LY
- Controller type
ST7066
- Font colour
Black
- Background colour
Yellow-green
- Type (display)
Dot Matrix
- Digit height
9.40 mm
- Operating voltage
4.1 V
- Operating voltage
4.7 - 5.3 V
- Max. current consumption
260 mA
- Dim
(W x H x D) 175 x 33.5 x 14.5 mm
- Depth
14.5 mm
- Height
33.5 mm
- Width
175 mm
- Min. operating voltage
4.7 V
- Max. operating voltage
5.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3042992 Display Elektronik LCD Black Yellow-green (W x H x D) 175 x 33.5 x 14.5 mm DEM20121SYH-LY
User & Safety Instructions
User & Safety Instructions 3042992 Display Elektronik LCD Black Yellow-green (W x H x D) 175 x 33.5 x 14.5 mm DEM20121SYH-LY










