
Highlights & Details
Display electronic LCD dot matrix module
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM40492SYH-PY
- Controller type
AIP31066L-001
- Font colour
Black
- Background colour
Yellow-green
- Type (display)
Dot Matrix
- Digit height
8.48 mm
- Operating voltage
2 V
- Operating voltage
4.5 - 5.5 V
- Max. current consumption
560 mA
- Dim
(W x H x D) 288.3 x 77.5 x 14 mm
- Depth
14 mm
- Height
77.5 mm
- Width
288.3 mm
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043067 Display Elektronik LCD Black Yellow-green (W x H x D) 288.3 x 77.5 x 14 mm DEM40492SYH-PY
User & Safety Instructions
User & Safety Instructions 3043067 Display Elektronik LCD Black Yellow-green (W x H x D) 288.3 x 77.5 x 14 mm DEM40492SYH-PY










