
Technical specifications
- Product type
LCD
- Type
DEM16212SYH-LY
- Controller type
ST7066U-0A
- Font colour
Black
- Background colour
Yellow-green
- Type (display)
Dot Matrix
- Digit height
5.63 mm
- Operating voltage
4.1 V
- Operating voltage
4.7 - 5.3 V
- Max. current consumption
90 mA
- Dim
(W x H x D) 84 x 40 x 13.7 mm
- Depth
13.7 mm
- Height
40 mm
- Width
84 mm
- Min. operating voltage
4.7 V
- Max. operating voltage
5.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3042963 Display Elektronik LCD Black Yellow-green (W x H x D) 84 x 40 x 13.7 mm DEM16212SYH-LY
User & Safety Instructions
User & Safety Instructions 3042963 Display Elektronik LCD Black Yellow-green (W x H x D) 84 x 40 x 13.7 mm DEM16212SYH-LY










