
Highlights & Details
Display electronic LCD dot matrix module
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM16481SYH-LY-CYR
- Controller type
ST7066U-0T
- Font colour
Black
- Background colour
Yellow-green
- Type (display)
Dot Matrix
- Digit height
4.75 mm
- Operating voltage
4.1 V
- Operating voltage
4.5 - 5.5 V
- Max. current consumption
220 mA
- Dim
(W x H x D) 87 x 60 x 13.5 mm
- Depth
13.5 mm
- Height
60 mm
- Width
87 mm
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042990 Display Elektronik LCD Black Yellow-green (W x H x D) 87 x 60 x 13.5 mm DEM16481SYH-LY-CYR
User & Safety Instructions
User & Safety Instructions 3042990 Display Elektronik LCD Black Yellow-green (W x H x D) 87 x 60 x 13.5 mm DEM16481SYH-LY-CYR










