
Highlights & Details
Display electronic LCD graphics module STN
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM128128B1SBH-PWN
- Display resolution
128 x 128 Pixel
- Screen size diagonal (inches)
3.9 inch
- Background colour
Blue
- Type (display)
STN
- Operating voltage
4.7 - 5.3 V
- Dim
(W x H x D) 92.00 x 106.00 x 14.1 mm
- Depth
14.1 mm
- Height
106.00 mm
- Width
92.00 mm
- Min. operating voltage
4.7 V
- Max. operating voltage
5.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042952 Display Elektronik LCD Blue 128 x 128 Pixel (W x H x D) 92.00 x 106.00 x 14.1 mm DEM128128B1SBH-PWN
User & Safety Instructions
User & Safety Instructions 3042952 Display Elektronik LCD Blue 128 x 128 Pixel (W x H x D) 92.00 x 106.00 x 14.1 mm DEM128128B1SBH-PWN










