
Highlights & Details
Display electronic LCD dot matrix module
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM16217FGH-LA-N
- Controller type
SPLC783A1
- Font colour
Red
Amber
- Background colour
Amber
- Type (display)
Dot Matrix
- Digit height
5.55 mm
- Operating voltage
4.2 V
- Operating voltage
4.5 - 5.5 V
- Max. current consumption
120 mA
- Dim
(W x H x D) 84 x 44 x 8.5 mm
- Depth
8.5 mm
- Height
44 mm
- Width
84 mm
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042974 Display Elektronik LCD Red, Amber Amber (W x H x D) 84 x 44 x 8.5 mm DEM16217FGH-LA-N
User & Safety Instructions
User & Safety Instructions 3042974 Display Elektronik LCD Red, Amber Amber (W x H x D) 84 x 44 x 8.5 mm DEM16217FGH-LA-N









