
Highlights & Details
Display electronic LCD graphics module FSTN
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM128064AFGHPRGBT
- Display resolution
128 x 64 Pixel
- Screen size diagonal (inches)
2.9 inch
- Background colour
RGB
- Type (display)
FSTN
- Operating voltage
4.7 - 5.3 V
- Dim
(W x H x D) 93.00 x 70.00 x 14.3 mm
- Depth
14.3 mm
- Height
70.00 mm
- Width
93.00 mm
- Min. operating voltage
4.7 V
- Max. operating voltage
5.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042917 Display Elektronik LCD RGB 128 x 64 Pixel (W x H x D) 93.00 x 70.00 x 14.3 mm DEM128064AFGHPRGBT
User & Safety Instructions
User & Safety Instructions 3042917 Display Elektronik LCD RGB 128 x 64 Pixel (W x H x D) 93.00 x 70.00 x 14.3 mm DEM128064AFGHPRGBT









