
Technical specifications
- Product type
LCD
- Type
DEM1024600M3VMHPWN
- Controller type
EK73215. EK79001H
- Display resolution
1024 x 600 Pixel
- Screen size diagonal (inches)
7 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
10.5 V
- Operating voltage
3 - 3.6 V
- Max. current consumption
500 mA
- Dim
(W x H x D) 164.80 x 100.00 x 3.50 mm
- Depth
3.50 mm
- Height
100.00 mm
- Width
164.80 mm
- Min. operating voltage
3 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3042896 Display Elektronik LCD White 1024 x 600 Pixel (W x H x D) 164.80 x 100.00 x 3.50 mm DEM1024600M3VMHPWN
User & Safety Instructions
User & Safety Instructions 3042896 Display Elektronik LCD White 1024 x 600 Pixel (W x H x D) 164.80 x 100.00 x 3.50 mm DEM1024600M3VMHPWN










