
Highlights & Details
Display electronic LCD graphics module >480
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM1024600HTMLHWNC
- Controller type
TFP401
- Display resolution
1024 x 600 Pixel
- Screen size diagonal (inches)
7 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
4.9 - 5.1 V
- Dim
(W x H x D) 164.80 x 99.80 x 26.50 mm
- Depth
26.50 mm
- Height
99.80 mm
- Width
164.80 mm
- Min. operating voltage
4.9 V
- Max. operating voltage
5.1 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042892 Display Elektronik LCD White 1024 x 600 Pixel (W x H x D) 164.80 x 99.80 x 26.50 mm DEM1024600HTMLHWNC
User & Safety Instructions
User & Safety Instructions 3042892 Display Elektronik LCD White 1024 x 600 Pixel (W x H x D) 164.80 x 99.80 x 26.50 mm DEM1024600HTMLHWNC










