
Highlights & Details
Display electronic LCD graphics module >480
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM1024768CVMH PWN
- Display resolution
1024 x 768 Pixel
- Screen size diagonal (inches)
10.4 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
3 - 3.6 V
- Dim
(W x H x D) 243.00 x 185.60 x 7.30 mm
- Depth
7.30 mm
- Height
185.60 mm
- Width
243.00 mm
- Min. operating voltage
3 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042907 Display Elektronik LCD White 1024 x 768 Pixel (W x H x D) 243.00 x 185.60 x 7.30 mm DEM1024768CVMH PWN
User & Safety Instructions
User & Safety Instructions 3042907 Display Elektronik LCD White 1024 x 768 Pixel (W x H x D) 243.00 x 185.60 x 7.30 mm DEM1024768CVMH PWN










