
Highlights & Details
Display electronic LCD graphics module STN
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM120064BSBH-PWN
- Display resolution
120 x 64 Pixel
- Screen size diagonal (inches)
1.9 inch
- Background colour
White
- Type (display)
STN
- Operating voltage
2.7 - 3.3 V
- Dim
(W x H x D) 55.00 x 42.00 x 4.5 mm
- Depth
4.5 mm
- Height
42.00 mm
- Width
55.00 mm
- Min. operating voltage
2.7 V
- Max. operating voltage
3.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042909 Display Elektronik LCD White 120 x 64 Pixel (W x H x D) 55.00 x 42.00 x 4.5 mm DEM120064BSBH-PWN
User & Safety Instructions
User & Safety Instructions 3042909 Display Elektronik LCD White 120 x 64 Pixel (W x H x D) 55.00 x 42.00 x 4.5 mm DEM120064BSBH-PWN










