
Highlights & Details
Display electronic LCD graphics module FSTN
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM122032CFGH-PW12
- Display resolution
122 x 32 Pixel
- Screen size diagonal (inches)
2.3 inch
- Background colour
White
- Type (display)
FSTN
- Operating voltage
4.7 - 5.3 V
- Dim
(W x H x D) 67.00 x 32.90 x 14 mm
- Depth
14 mm
- Height
32.90 mm
- Width
67.00 mm
- Min. operating voltage
4.7 V
- Max. operating voltage
5.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042911 Display Elektronik LCD White 122 x 32 Pixel (W x H x D) 67.00 x 32.90 x 14 mm DEM122032CFGH-PW12
User & Safety Instructions
User & Safety Instructions 3042911 Display Elektronik LCD White 122 x 32 Pixel (W x H x D) 67.00 x 32.90 x 14 mm DEM122032CFGH-PW12









