
Highlights & Details
Display electronic LCD graphics module up
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM128128A1TMH-PWN
- Display resolution
128 x 128 Pixel
- Screen size diagonal (inches)
1.4 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
2.5 - 4.8 V
- Dim
(W x H x D) 30.70 x 36.00 x 2.70 mm
- Depth
2.70 mm
- Height
36.00 mm
- Width
30.70 mm
- Min. operating voltage
2.5 V
- Max. operating voltage
4.8 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042949 Display Elektronik LCD White 128 x 128 Pixel (W x H x D) 30.70 x 36.00 x 2.70 mm DEM128128A1TMH-PWN
User & Safety Instructions
User & Safety Instructions 3042949 Display Elektronik LCD White 128 x 128 Pixel (W x H x D) 30.70 x 36.00 x 2.70 mm DEM128128A1TMH-PWN










