
Highlights & Details
Display electronic LCD graphics module STN
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM128128CSBH-PWN
- Display resolution
128 x 128 Pixel
- Screen size diagonal (inches)
2.1 inch
- Background colour
White
- Type (display)
STN
- Operating voltage
2.7 - 3.45 V
- Dim
(W x H x D) 48.00 x 52.80 x 4.4 mm
- Depth
4.4 mm
- Height
52.80 mm
- Width
48.00 mm
- Min. operating voltage
2.7 V
- Max. operating voltage
3.45 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042954 Display Elektronik LCD White 128 x 128 Pixel (W x H x D) 48.00 x 52.80 x 4.4 mm DEM128128CSBH-PWN
User & Safety Instructions
User & Safety Instructions 3042954 Display Elektronik LCD White 128 x 128 Pixel (W x H x D) 48.00 x 52.80 x 4.4 mm DEM128128CSBH-PWN










