
Highlights & Details
Display electronic LCD graphics module FSTN
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM128121B1FGH-PWT
- Display resolution
128 x 128 Pixel
- Screen size diagonal (inches)
3.9 inch
- Background colour
White
- Type (display)
FSTN
- Operating voltage
4.5 - 5.5 V
- Dim
(W x H x D) 92.00 x 106.00 x 15.65 mm
- Depth
15.65 mm
- Height
106.00 mm
- Width
92.00 mm
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042951 Display Elektronik LCD White 128 x 128 Pixel (W x H x D) 92.00 x 106.00 x 15.65 mm DEM128121B1FGH-PWT
User & Safety Instructions
User & Safety Instructions 3042951 Display Elektronik LCD White 128 x 128 Pixel (W x H x D) 92.00 x 106.00 x 15.65 mm DEM128121B1FGH-PWT









