
Technical specifications
- Product type
LCD
- Type
DEM128160CTMH PWN
- Controller type
ILI9163V
- Display resolution
128 x 160 Pixel
- Screen size diagonal (inches)
1.8 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
3.1 V
- Operating voltage
2.5 - 3.3 V
- Max. current consumption
30 mA
- Dim
(W x H x D) 34.70 x 46.75 x 2.25 mm
- Depth
2.25 mm
- Height
46.75 mm
- Width
34.70 mm
- Min. operating voltage
2.5 V
- Max. operating voltage
3.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3042957 Display Elektronik LCD White 128 x 160 Pixel (W x H x D) 34.70 x 46.75 x 2.25 mm DEM128160CTMH PWN
User & Safety Instructions
User & Safety Instructions 3042957 Display Elektronik LCD White 128 x 160 Pixel (W x H x D) 34.70 x 46.75 x 2.25 mm DEM128160CTMH PWN










