
Technical specifications
- Product type
LCD
- Type
DEM128064RFGH-PW
- Display resolution
128 x 64 Pixel
- Screen size diagonal (inches)
2.5 inch
- Background colour
White
- Type (display)
FSTN
- Operating voltage
2.9 - 3.1 V
- Dim
(W x H x D) 60.10 x 44.50 x 5.01 mm
- Depth
5.01 mm
- Height
44.50 mm
- Width
60.10 mm
- Min. operating voltage
2.9 V
- Max. operating voltage
3.1 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3042946 Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 60.10 x 44.50 x 5.01 mm DEM128064RFGH-PW
User & Safety Instructions
User & Safety Instructions 3042946 Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 60.10 x 44.50 x 5.01 mm DEM128064RFGH-PW









