
Technical specifications
- Product type
LCD
- Type
DEM128064F1FGH-PW
- Display resolution
128 x 64 Pixel
- Screen size diagonal (inches)
2.4 inch
- Background colour
White
- Type (display)
FSTN
- Operating voltage
2.7 - 3.3 V
- Dim
(W x H x D) 68.80 x 49.20 x 8.5 mm
- Depth
8.5 mm
- Height
49.20 mm
- Width
68.80 mm
- Min. operating voltage
2.7 V
- Max. operating voltage
3.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3042923 Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 68.80 x 49.20 x 8.5 mm DEM128064F1FGH-PW
User & Safety Instructions
User & Safety Instructions 3042923 Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 68.80 x 49.20 x 8.5 mm DEM128064F1FGH-PW









