
Technical specifications
- Product type
LCD
- Type
DEM128064K1FGH-PW
- Display resolution
128 x 64 Pixel
- Screen size diagonal (inches)
2.7 inch
- Background colour
White
- Type (display)
FSTN
- Operating voltage
3.0 - 3.6 V
- Dim
(W x H x D) 77.30 x 51.70 x 5.3 mm
- Depth
5.3 mm
- Height
51.70 mm
- Width
77.30 mm
- Min. operating voltage
3.0 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3042935 Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 77.30 x 51.70 x 5.3 mm DEM128064K1FGH-PW
User & Safety Instructions
User & Safety Instructions 3042935 Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 77.30 x 51.70 x 5.3 mm DEM128064K1FGH-PW









