
Highlights & Details
Display electronic LCD graphics module FSTN
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM128064AFGH-PW
- Display resolution
128 x 64 Pixel
- Screen size diagonal (inches)
2.9 inch
- Background colour
White
- Type (display)
FSTN
- Operating voltage
4.5 - 5.5 V
- Dim
(W x H x D) 93.00 x 70.00 x 12.8 mm
- Depth
12.8 mm
- Height
70.00 mm
- Width
93.00 mm
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042918 Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 93.00 x 70.00 x 12.8 mm DEM128064AFGH-PW
User & Safety Instructions
User & Safety Instructions 3042918 Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 93.00 x 70.00 x 12.8 mm DEM128064AFGH-PW









