
Highlights & Details
Display electronic LCD graphics module >480
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM1920480AVMH PWN
- Display resolution
1920 x 480 Pixel
- Screen size diagonal (inches)
8.8 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
17.5 V
- Operating voltage
3 - 3.6 V
- Max. current consumption
160 mA
- Dim
(W x H x D) 231.30 x 64.30 x 4.80 mm
- Depth
4.80 mm
- Height
64.30 mm
- Width
231.30 mm
- Min. operating voltage
3 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3042991 Display Elektronik LCD White 1920 x 480 Pixel (W x H x D) 231.30 x 64.30 x 4.80 mm DEM1920480AVMH PWN
User & Safety Instructions
User & Safety Instructions 3042991 Display Elektronik LCD White 1920 x 480 Pixel (W x H x D) 231.30 x 64.30 x 4.80 mm DEM1920480AVMH PWN










