
Highlights & Details
Display electronic LCD graphics module STN
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM240128ESBH-PWN
- Display resolution
240 x 128 Pixel
- Screen size diagonal (inches)
4 inch
- Background colour
White
- Type (display)
STN
- Operating voltage
3.0 - 3.3 V
- Dim
(W x H x D) 101.30 x 92.30 x 4.5 mm
- Depth
4.5 mm
- Height
92.30 mm
- Width
101.30 mm
- Min. operating voltage
3.0 V
- Max. operating voltage
3.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043019 Display Elektronik LCD White 240 x 128 Pixel (W x H x D) 101.30 x 92.30 x 4.5 mm DEM240128ESBH-PWN
User & Safety Instructions
User & Safety Instructions 3043019 Display Elektronik LCD White 240 x 128 Pixel (W x H x D) 101.30 x 92.30 x 4.5 mm DEM240128ESBH-PWN










