
Technical specifications
- Product type
LCD
- Type
DEM240128FFGH-PW
- Display resolution
240 x 128 Pixel
- Screen size diagonal (inches)
4.8 inch
- Background colour
White
- Type (display)
FSTN
- Operating voltage
3.0 - 3.6 V
- Dim
(W x H x D) 122.20 x 79.80 x 6.5 mm
- Depth
6.5 mm
- Height
79.80 mm
- Width
122.20 mm
- Min. operating voltage
3.0 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3043020 Display Elektronik LCD White 240 x 128 Pixel (W x H x D) 122.20 x 79.80 x 6.5 mm DEM240128FFGH-PW
User & Safety Instructions
User & Safety Instructions 3043020 Display Elektronik LCD White 240 x 128 Pixel (W x H x D) 122.20 x 79.80 x 6.5 mm DEM240128FFGH-PW









