
Technical specifications
- Product type
LCD
- Type
DEM240128A1SBH-PWN
- Display resolution
240 x 128 Pixel
- Screen size diagonal (inches)
3.7 inch
- Background colour
White
- Type (display)
STN
- Operating voltage
2.7 - 3.3 V
- Dim
(W x H x D) 98.70 x 67.70 x 5.7 mm
- Depth
5.7 mm
- Height
67.70 mm
- Width
98.70 mm
- Min. operating voltage
2.7 V
- Max. operating voltage
3.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3043014 Display Elektronik LCD White 240 x 128 Pixel (W x H x D) 98.70 x 67.70 x 5.7 mm DEM240128A1SBH-PWN
User & Safety Instructions
User & Safety Instructions 3043014 Display Elektronik LCD White 240 x 128 Pixel (W x H x D) 98.70 x 67.70 x 5.7 mm DEM240128A1SBH-PWN










