
Technical specifications
- Product type
LCD
- Type
DEM240160AFGH-PW
- Display resolution
240 x 160 Pixel
- Screen size diagonal (inches)
2.5 inch
- Background colour
White
- Type (display)
FSTN
- Operating voltage
1.65 - 3.465 V
- Dim
(W x H x D) 60.00 x 51.70 x 5.0 mm
- Depth
5.0 mm
- Height
51.70 mm
- Width
60.00 mm
- Min. operating voltage
1.65 V
- Max. operating voltage
3.465 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3043022 Display Elektronik LCD White 240 x 160 Pixel (W x H x D) 60.00 x 51.70 x 5.0 mm DEM240160AFGH-PW
User & Safety Instructions
User & Safety Instructions 3043022 Display Elektronik LCD White 240 x 160 Pixel (W x H x D) 60.00 x 51.70 x 5.0 mm DEM240160AFGH-PW









