
Technical specifications
- Product type
LCD
- Type
DEM240320J2VMH-PWN
- Controller type
ST7789V
- Display resolution
240 x 320 Pixel
- Screen size diagonal (inches)
2.4 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
3 V
- Operating voltage
2.4 - 3.3 V
- Max. current consumption
60 mA
- Dim
(W x H x D) 42.72 x 60.26 x 2.65 mm
- Depth
2.65 mm
- Height
60.26 mm
- Width
42.72 mm
- Min. operating voltage
2.4 V
- Max. operating voltage
3.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3043027 Display Elektronik LCD White 240 x 320 Pixel (W x H x D) 42.72 x 60.26 x 2.65 mm DEM240320J2VMH-PWN
User & Safety Instructions
User & Safety Instructions 3043027 Display Elektronik LCD White 240 x 320 Pixel (W x H x D) 42.72 x 60.26 x 2.65 mm DEM240320J2VMH-PWN










