
Highlights & Details
Display electronic LCD graphics module up
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM240320FVMH PWN
- Controller type
ILI9341V
- Display resolution
240 x 320 Pixel
- Screen size diagonal (inches)
2.8 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
9.3 V
- Operating voltage
2.5 - 3.3 V
- Max. current consumption
100 mA
- Dim
(W x H x D) 50.50 x 69.70 x 4.55 mm
- Depth
4.55 mm
- Height
69.70 mm
- Width
50.50 mm
- Min. operating voltage
2.5 V
- Max. operating voltage
3.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043026 Display Elektronik LCD White 240 x 320 Pixel (W x H x D) 50.50 x 69.70 x 4.55 mm DEM240320FVMH PWN
User & Safety Instructions
User & Safety Instructions 3043026 Display Elektronik LCD White 240 x 320 Pixel (W x H x D) 50.50 x 69.70 x 4.55 mm DEM240320FVMH PWN










