
Highlights & Details
Display electronic LCD graphics module (F)S.
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM240064FFGH-PW 250
- Display resolution
240 x 64 Pixel
- Screen size diagonal (inches)
4.1 inch
- Background colour
White
- Type (display)
FSTN
- Operating voltage
3.0 - 3.4 V
- Dim
(W x H x D) 111.40 x 45.50 x 5.6 mm
- Depth
5.6 mm
- Height
45.50 mm
- Width
111.40 mm
- Min. operating voltage
3.0 V
- Max. operating voltage
3.4 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043012 Display Elektronik LCD White 240 x 64 Pixel (W x H x D) 111.40 x 45.50 x 5.6 mm DEM240064FFGH-PW 250
User & Safety Instructions
User & Safety Instructions 3043012 Display Elektronik LCD White 240 x 64 Pixel (W x H x D) 111.40 x 45.50 x 5.6 mm DEM240064FFGH-PW 250









