
Technical specifications
- Product type
LCD
- Type
DEM240064BFGH-PW
- Display resolution
240 x 64 Pixel
- Screen size diagonal (inches)
5.2 inch
- Background colour
White
- Type (display)
FSTN
- Operating voltage
3 - 3.6 V
- Dim
(W x H x D) 144.90 x 56.40 x 6.5 mm
- Depth
6.5 mm
- Height
56.40 mm
- Width
144.90 mm
- Min. operating voltage
3 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3043006 Display Elektronik LCD White 240 x 64 Pixel (W x H x D) 144.90 x 56.40 x 6.5 mm DEM240064BFGH-PW
User & Safety Instructions
User & Safety Instructions 3043006 Display Elektronik LCD White 240 x 64 Pixel (W x H x D) 144.90 x 56.40 x 6.5 mm DEM240064BFGH-PW









