
Technical specifications
- Product type
LCD
- Type
DEM240064C1SBH-PWN
- Display resolution
240 x 64 Pixel
- Screen size diagonal (inches)
5.2 inch
- Background colour
White
- Type (display)
STN
- Operating voltage
4.5 - 5.5 V
- Dim
(W x H x D) 180.00 x 65.00 x 12.5 mm
- Depth
12.5 mm
- Height
65.00 mm
- Width
180.00 mm
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3043009 Display Elektronik LCD White 240 x 64 Pixel (W x H x D) 180.00 x 65.00 x 12.5 mm DEM240064C1SBH-PWN
User & Safety Instructions
User & Safety Instructions 3043009 Display Elektronik LCD White 240 x 64 Pixel (W x H x D) 180.00 x 65.00 x 12.5 mm DEM240064C1SBH-PWN










