
Highlights & Details
Display electronic LCD graphics module (F)S.
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM240064EFGH-PW CONTROL PANEL
- Display resolution
240 x 64 Pixel
- Screen size diagonal (inches)
3.2 inch
- Background colour
White
- Type (display)
FSTN
- Operating voltage
3.0 - 3.4 V
- Dim
(W x H x D) 86.20 x 39.90 x 5.1 mm
- Depth
5.1 mm
- Height
39.90 mm
- Width
86.20 mm
- Min. operating voltage
3.0 V
- Max. operating voltage
3.4 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043011 Display Elektronik LCD White 240 x 64 Pixel (W x H x D) 86.20 x 39.90 x 5.1 mm DEM240064EFGH-PW CONTROL PANEL
User & Safety Instructions
User & Safety Instructions 3043011 Display Elektronik LCD White 240 x 64 Pixel (W x H x D) 86.20 x 39.90 x 5.1 mm DEM240064EFGH-PW CONTROL PANEL









