
Highlights & Details
Display electronic LCD graphics module up
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM320240ETMH PWN
- Display resolution
320 x 240 Pixel
- Screen size diagonal (inches)
5.7 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
3 - 3.6 V
- Dim
(W x H x D) 144.00 x 104.60 x 13.00 mm
- Depth
13.00 mm
- Height
104.60 mm
- Width
144.00 mm
- Min. operating voltage
3 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043046 Display Elektronik LCD White 320 x 240 Pixel (W x H x D) 144.00 x 104.60 x 13.00 mm DEM320240ETMH PWN
User & Safety Instructions
User & Safety Instructions 3043046 Display Elektronik LCD White 320 x 240 Pixel (W x H x D) 144.00 x 104.60 x 13.00 mm DEM320240ETMH PWN










