
Highlights & Details
Display electronic LCD graphics module up
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM320240BTMH PWN
- Display resolution
320 x 240 Pixel
- Screen size diagonal (inches)
3.5 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
2.5 - 3.6 V
- Dim
(W x H x D) 76.90 x 63.90 x 3.3 mm
- Depth
3.3 mm
- Height
63.90 mm
- Width
76.90 mm
- Min. operating voltage
2.5 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043038 Display Elektronik LCD White 320 x 240 Pixel (W x H x D) 76.90 x 63.90 x 3.3 mm DEM320240BTMH PWN
User & Safety Instructions
User & Safety Instructions 3043038 Display Elektronik LCD White 320 x 240 Pixel (W x H x D) 76.90 x 63.90 x 3.3 mm DEM320240BTMH PWN










