
Highlights & Details
Display electronic LCD graphics module up
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM320480BVMH-PWN
- Controller type
ILI9488
- Display resolution
320 x 480 Pixel
- Screen size diagonal (inches)
3.5 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
3.2 V
- Operating voltage
2.5 - 3.3 V
- Max. current consumption
120 mA
- Dim
(W x H x D) 55.70 x 85.00 x 2.70 mm
- Depth
2.70 mm
- Height
85.00 mm
- Width
55.70 mm
- Min. operating voltage
2.5 V
- Max. operating voltage
3.3 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043060 Display Elektronik LCD White 320 x 480 Pixel (W x H x D) 55.70 x 85.00 x 2.70 mm DEM320480BVMH-PWN
User & Safety Instructions
User & Safety Instructions 3043060 Display Elektronik LCD White 320 x 480 Pixel (W x H x D) 55.70 x 85.00 x 2.70 mm DEM320480BVMH-PWN










