
Technical specifications
- Product type
LCD
- Type
DEM480128A1VMH-PWN
- Controller type
ST7282G4-1B-3
- Display resolution
480 x 128 Pixel
- Screen size diagonal (inches)
3.9 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
19.2 V
- Operating voltage
3 - 3.6 V
- Max. current consumption
40 mA
- Dim
(W x H x D) 105.50 x 40.64 x 2.95 mm
- Depth
2.95 mm
- Height
40.64 mm
- Width
105.50 mm
- Min. operating voltage
3 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3043068 Display Elektronik LCD White 480 x 128 Pixel (W x H x D) 105.50 x 40.64 x 2.95 mm DEM480128A1VMH-PWN
User & Safety Instructions
User & Safety Instructions 3043068 Display Elektronik LCD White 480 x 128 Pixel (W x H x D) 105.50 x 40.64 x 2.95 mm DEM480128A1VMH-PWN










