
Highlights & Details
Display electronic LCD graphics module up
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM480272QVMX-PWNT
- Controller type
SC7283-G4
- Display resolution
480 x 272 Pixel
- Screen size diagonal (inches)
4.3 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
23.1 V
- Operating voltage
3 - 3.6 V
- Max. current consumption
40 mA
- Dim
(W x H x D) 105.50 x 67.20 x 4.00 mm
- Depth
4.00 mm
- Height
67.20 mm
- Width
105.50 mm
- Min. operating voltage
3 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
85 °C
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 3043091 Display Elektronik LCD White 480 x 272 Pixel (W x H x D) 105.50 x 67.20 x 4.00 mm DEM480272QVMX-PWNT
User & Safety Instructions
User & Safety Instructions 3043091 Display Elektronik LCD White 480 x 272 Pixel (W x H x D) 105.50 x 67.20 x 4.00 mm DEM480272QVMX-PWNT










