
Technical specifications
- Product type
LCD
- Type
DEM480272LTMH-PWNT
- Controller type
ILI6480BQ
- Display resolution
480 x 272 Pixel
- Screen size diagonal (inches)
4.3 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
28.8 V
- Operating voltage
3 - 3.6 V
- Max. current consumption
20 mA
- Dim
(W x H x D) 105.50 x 67.20 x 4.30 mm
- Depth
4.30 mm
- Height
67.20 mm
- Width
105.50 mm
- Min. operating voltage
3 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3043085 Display Elektronik LCD White 480 x 272 Pixel (W x H x D) 105.50 x 67.20 x 4.30 mm DEM480272LTMH-PWNT
User & Safety Instructions
User & Safety Instructions 3043085 Display Elektronik LCD White 480 x 272 Pixel (W x H x D) 105.50 x 67.20 x 4.30 mm DEM480272LTMH-PWNT










