
Highlights & Details
Display electronic LCD graphics module >480
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM480480DVMX-PW-N
- Controller type
ST7701S
- Display resolution
480 x 480 Pixel
- Screen size diagonal (inches)
4 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
15 V
- Operating voltage
2.5 - 3.6 V
- Max. current consumption
27 mA
- Dim
(W x H x D) 78.80 x 82.95 x 4.77 mm
- Depth
4.77 mm
- Height
82.95 mm
- Width
78.80 mm
- Min. operating voltage
2.5 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
80 °C
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 3043092 Display Elektronik LCD White 480 x 480 Pixel (W x H x D) 78.80 x 82.95 x 4.77 mm DEM480480DVMX-PW-N
User & Safety Instructions
User & Safety Instructions 3043092 Display Elektronik LCD White 480 x 480 Pixel (W x H x D) 78.80 x 82.95 x 4.77 mm DEM480480DVMX-PW-N










