
Highlights & Details
Display electronic LCD graphics module >480
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM640480FTMH-PWN
- Controller type
HX8250-A. HX8678-B
- Display resolution
640 x 480 Pixel
- Screen size diagonal (inches)
5.7 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
9.6 V
- Operating voltage
2.7 - 3.6 V
- Max. current consumption
140 mA
- Dim
(W x H x D) 127.00 x 98.40 x 5.80 mm
- Depth
5.80 mm
- Height
98.40 mm
- Width
127.00 mm
- Min. operating voltage
2.7 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043095 Display Elektronik LCD White 640 x 480 Pixel (W x H x D) 127.00 x 98.40 x 5.80 mm DEM640480FTMH-PWN
User & Safety Instructions
User & Safety Instructions 3043095 Display Elektronik LCD White 640 x 480 Pixel (W x H x D) 127.00 x 98.40 x 5.80 mm DEM640480FTMH-PWN










