
Highlights & Details
Display electronic LCD graphics module >480
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM7201280AVMH PWN
- Display resolution
720 x 1280 Pixel
- Screen size diagonal (inches)
5 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
23.8 V
- Operating voltage
2.5 - 3.6 V
- Max. current consumption
40 mA
- Dim
(W x H x D) 66.10 x 120.40 x 1.85 mm
- Depth
1.85 mm
- Height
120.40 mm
- Width
66.10 mm
- Min. operating voltage
2.5 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043096 Display Elektronik LCD White 720 x 1280 Pixel (W x H x D) 66.10 x 120.40 x 1.85 mm DEM7201280AVMH PWN
User & Safety Instructions
User & Safety Instructions 3043096 Display Elektronik LCD White 720 x 1280 Pixel (W x H x D) 66.10 x 120.40 x 1.85 mm DEM7201280AVMH PWN










