
Highlights & Details
Display electronic LCD graphics module >480
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM800480UTMH-PWNC
- Controller type
TPF401
- Display resolution
800 x 480 Pixel
- Screen size diagonal (inches)
5 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
4.9 - 5.1 V
- Dim
(W x H x D) 120.70 x 75.80 x 23.20 mm
- Depth
23.20 mm
- Height
75.80 mm
- Width
120.70 mm
- Min. operating voltage
4.9 V
- Max. operating voltage
5.1 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043131 Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 120.70 x 75.80 x 23.20 mm DEM800480UTMH-PWNC
User & Safety Instructions
User & Safety Instructions 3043131 Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 120.70 x 75.80 x 23.20 mm DEM800480UTMH-PWNC










