
Highlights & Details
Display electronic LCD graphics module >480
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM800480Q3VMXPWNT
- Controller type
ST7262
- Display resolution
800 x 480 Pixel
- Screen size diagonal (inches)
5 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
19.2 V
- Operating voltage
3.1 - 3.5 V
- Max. current consumption
60 mA
- Dim
(W x H x D) 120.70 x 75.80 x 4.30 mm
- Depth
4.30 mm
- Height
75.80 mm
- Width
120.70 mm
- Min. operating voltage
3.1 V
- Max. operating voltage
3.5 V
- RoHS-compliant
Yes
- Max. temperature
85 °C
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 3043127 Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 120.70 x 75.80 x 4.30 mm DEM800480Q3VMXPWNT
User & Safety Instructions
User & Safety Instructions 3043127 Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 120.70 x 75.80 x 4.30 mm DEM800480Q3VMXPWNT










