
Highlights & Details
Display electronic LCD graphics module >480
Our service for you
Technical specifications
- Product type
LCD
- Type
DEM800480K3TMPWNC
- Controller type
HX8664B HX8264E
- Display resolution
800 x 480 Pixel
- Screen size diagonal (inches)
7 inch
- Background colour
White
- Type (display)
TFT
- Operating voltage
9 V
- Operating voltage
3 - 3.6 V
- Max. current consumption
180 mA
- Dim
(W x H x D) 164.90 x 100.00 x 4.95 mm
- Depth
4.95 mm
- Height
100.00 mm
- Width
164.90 mm
- Min. operating voltage
3 V
- Max. operating voltage
3.6 V
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3043117 Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 164.90 x 100.00 x 4.95 mm DEM800480K3TMPWNC
User & Safety Instructions
User & Safety Instructions 3043117 Display Elektronik LCD White 800 x 480 Pixel (W x H x D) 164.90 x 100.00 x 4.95 mm DEM800480K3TMPWNC










